LTC5577IUF#PBF | ||
---|---|---|
DigiKey Part Number | LTC5577IUF#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC5577IUF#PBF | |
Description | IC MIXER DOWN CONVERTER 16QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC CATV Down Converter 300MHz ~ 6GHz 16-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC5577IUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | CATV | |
Frequency | 300MHz ~ 6GHz | |
Number of Mixers | 1 | |
Gain | 0dB | |
Noise Figure | 15dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 180mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.47000 | ¥144.47 |
10 | ¥132.80100 | ¥1,328.01 |
91 | ¥112.15967 | ¥10,206.53 |
273 | ¥106.65458 | ¥29,116.70 |
546 | ¥99.77355 | ¥54,476.36 |