LTC5583IUF#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC5583IUF#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC5583IUF#PBF | |
Description | IC RF DETECT 40MHZ-6GHZ 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Detector IC CDMA, LTE, W-CDMA, WiMAX 40MHz ~ 6GHz -59dBm ~ 4dBm ±0.5dB 24-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC5583IUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 40MHz ~ 6GHz | |
RF Type | CDMA, LTE, W-CDMA, WiMAX | |
Input Range | -59dBm ~ 4dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 90.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.16000 | ¥188.16 |
10 | ¥173.56200 | ¥1,735.62 |
91 | ¥148.21121 | ¥13,487.22 |
273 | ¥141.38571 | ¥38,598.30 |
546 | ¥134.56007 | ¥73,469.80 |