FXL4245MPX | ||
---|---|---|
DigiKey Part Number | FXL4245MPXTR-ND - Tape & Reel (TR) FXL4245MPXCT-ND - Cut Tape (CT) FXL4245MPXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FXL4245MPX | |
Description | IC TRANSLTR BIDIRECTIONAL 24MLP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-MLP (3.5x4.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | FXL4245MPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-MLP (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥5.97320 | ¥149.33 |
100 | ¥4.58660 | ¥458.66 |
250 | ¥4.05344 | ¥1,013.36 |
500 | ¥3.84016 | ¥1,920.08 |
1,000 | ¥2.98672 | ¥2,986.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.83740 | ¥8,512.20 |
6,000 | ¥2.73073 | ¥16,384.38 |
15,000 | ¥2.64540 | ¥39,681.00 |
30,000 | ¥2.64033 | ¥79,209.90 |