ECS-3225MVQ-1250-CN-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-1250-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-1250-CN-CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-1250-CN-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-3225MVQ-1250-CN-TR | |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-3225MVQ-1250-CN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.94300 | ¥109.43 |
50 | ¥10.69020 | ¥534.51 |
100 | ¥9.16410 | ¥916.41 |
500 | ¥8.90912 | ¥4,454.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.50917 | ¥7,509.17 |
3,000 | ¥7.12733 | ¥21,381.99 |
5,000 | ¥6.87277 | ¥34,363.85 |
10,000 | ¥6.61823 | ¥66,182.30 |