
BLM31PG330SN1L | |
|---|---|
DigiKey Part Number | 490-5989-2-ND - Tape & Reel (TR) 490-5989-1-ND - Cut Tape (CT) 490-5989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31PG330SN1L |
Description | FERRITE BEAD 33 OHM 1206 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31PG330SN1L Models |
Category | Current Rating (Max) 6A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 9mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.82000 | ¥2.82 |
| 10 | ¥1.98400 | ¥19.84 |
| 25 | ¥1.71760 | ¥42.94 |
| 50 | ¥1.53580 | ¥76.79 |
| 100 | ¥1.36920 | ¥136.92 |
| 250 | ¥1.16728 | ¥291.82 |
| 500 | ¥1.02762 | ¥513.81 |
| 1,000 | ¥0.89811 | ¥898.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.69058 | ¥2,071.74 |
| 6,000 | ¥0.68877 | ¥4,132.62 |








