Diode 60 V 1A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR1MM60ATR

DigiKey Part Number
RBR1MM60ATR-ND - Tape & Reel (TR)
RBR1MM60ACT-ND - Cut Tape (CT)
RBR1MM60ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR1MM60ATR
Description
DIODE SCHOTTKY 60V 1A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RBR1MM60ATR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
75 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PMDU
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,066
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.16700¥31.67
100¥2.02040¥202.04
500¥1.52382¥761.91
1,000¥1.36347¥1,363.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.15948¥3,478.44
6,000¥1.05663¥6,339.78
9,000¥1.00421¥9,037.89
15,000¥0.94529¥14,179.35
21,000¥0.91040¥19,118.40
30,000¥0.87648¥26,294.40
Manufacturers Standard Package