
RE1J002YNTCL | |
|---|---|
DigiKey Part Number | RE1J002YNTCLTR-ND - Tape & Reel (TR) RE1J002YNTCLCT-ND - Cut Tape (CT) RE1J002YNTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1J002YNTCL |
Description | MOSFET N-CH 50V 200MA EMT3F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | RE1J002YNTCL Models |
Category | Vgs(th) (Max) @ Id 800mV @ 1mA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 26 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package EMT3F (SOT-416FL) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0.9V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 200mA, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.71200 | ¥17.12 |
| 100 | ¥1.07340 | ¥107.34 |
| 500 | ¥0.79310 | ¥396.55 |
| 1,000 | ¥0.70237 | ¥702.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58687 | ¥1,760.61 |
| 6,000 | ¥0.52855 | ¥3,171.30 |
| 9,000 | ¥0.49880 | ¥4,489.20 |
| 15,000 | ¥0.46536 | ¥6,980.40 |
| 21,000 | ¥0.44554 | ¥9,356.34 |
| 30,000 | ¥0.42628 | ¥12,788.40 |











