Diode 60 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1L60ZF

DigiKey Part Number
497-17151-2-ND - Tape & Reel (TR)
497-17151-1-ND - Cut Tape (CT)
497-17151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1L60ZF
Description
DIODE SCHOTTKY 60V 1A SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123F
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-40°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
750 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99,854
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.17500¥21.75
100¥1.36870¥136.87
500¥1.01854¥509.27
1,000¥0.90548¥905.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.76142¥2,284.26
6,000¥0.68877¥4,132.62
9,000¥0.65171¥5,865.39
15,000¥0.61006¥9,150.90
21,000¥0.58538¥12,292.98
30,000¥0.56140¥16,842.00
Manufacturers Standard Package