
STPS1L60ZFY | |
|---|---|
DigiKey Part Number | 497-17154-2-ND - Tape & Reel (TR) 497-17154-1-ND - Cut Tape (CT) 497-17154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L60ZFY |
Description | DIODE SCHOTTKY 60V 1A SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L60ZFY Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB162MM-60TR | Rohm Semiconductor | 141,480 | RB162MM-60CT-ND | ¥0.55000 | Similar |
| SS1060XFL-AU_R1_000A1 | Panjit International Inc. | 2,204 | 3757-SS1060XFL-AU_R1_000A1CT-ND | ¥0.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.34900 | ¥23.49 |
| 100 | ¥1.48280 | ¥148.28 |
| 500 | ¥1.10632 | ¥553.16 |
| 1,000 | ¥0.98476 | ¥984.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.83001 | ¥2,490.03 |
| 6,000 | ¥0.75193 | ¥4,511.58 |
| 9,000 | ¥0.71213 | ¥6,409.17 |
| 15,000 | ¥0.66738 | ¥10,010.70 |
| 21,000 | ¥0.64087 | ¥13,458.27 |
| 30,000 | ¥0.61511 | ¥18,453.30 |











