
RB162MM-60TR | |
|---|---|
DigiKey Part Number | RB162MM-60TR-ND - Tape & Reel (TR) RB162MM-60CT-ND - Cut Tape (CT) RB162MM-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162MM-60TR |
Description | DIODE SCHOTTKY 60V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB162MM-60TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.91900 | ¥19.19 |
| 100 | ¥1.20570 | ¥120.57 |
| 500 | ¥0.89380 | ¥446.90 |
| 1,000 | ¥0.79299 | ¥792.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.66450 | ¥1,993.50 |
| 6,000 | ¥0.59967 | ¥3,598.02 |
| 9,000 | ¥0.56660 | ¥5,099.40 |
| 15,000 | ¥0.52942 | ¥7,941.30 |
| 21,000 | ¥0.50739 | ¥10,655.19 |
| 30,000 | ¥0.48598 | ¥14,579.40 |










