HHXC350ARA271MJA0G | ||
---|---|---|
DigiKey Part Number | 565-HHXC350ARA271MJA0GTR-ND - Tape & Reel (TR) 565-HHXC350ARA271MJA0GCT-ND - Cut Tape (CT) 565-HHXC350ARA271MJA0GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HHXC350ARA271MJA0G | |
Description | CAP ALUM HYB 270UF 20% 35V SMD | |
Manufacturer Standard Lead Time | 56 Weeks | |
Customer Reference | ||
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.01900 | ¥70.19 |
50 | ¥6.40320 | ¥320.16 |
100 | ¥5.24500 | ¥524.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.18628 | ¥2,093.14 |
1,000 | ¥3.69388 | ¥3,693.88 |
2,500 | ¥3.44760 | ¥8,619.00 |
5,000 | ¥3.32446 | ¥16,622.30 |
12,500 | ¥3.13976 | ¥39,247.00 |
25,000 | ¥3.07820 | ¥76,955.00 |