Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22965NDSGR

DigiKey Part Number
296-TPS22965NDSGRTR-ND - Tape & Reel (TR)
296-TPS22965NDSGRCT-ND - Cut Tape (CT)
296-TPS22965NDSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22965NDSGR
Description
IC PWR SWITCH N-CHAN 1:1 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22965NDSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
0.8V ~ 5.7V
Mfr
Current - Output (Max)
6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
16mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 105°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-WSON (2x2)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.5V ~ 5.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67,546
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥5.47500¥54.75
25¥4.93560¥123.39
100¥4.34010¥434.01
250¥4.05528¥1,013.82
500¥3.88376¥1,941.88
1,000¥3.75797¥3,757.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.56828¥10,704.84
6,000¥3.48295¥20,897.70
9,000¥3.44021¥30,961.89
15,000¥3.39288¥50,893.20
21,000¥3.36520¥70,669.20
Manufacturers Standard Package