HHXC500ARA101MJA0G | ||
---|---|---|
DigiKey Part Number | 565-4786-2-ND - Tape & Reel (TR) 565-4786-1-ND - Cut Tape (CT) 565-4786-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HHXC500ARA101MJA0G | |
Description | CAP ALUM HYB 100UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 56 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | HHXC500ARA101MJA0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥6.66600 | ¥66.66 |
50 | ¥6.07980 | ¥303.99 |
100 | ¥4.98060 | ¥498.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.36852 | ¥2,184.26 |
1,000 | ¥3.85453 | ¥3,854.53 |
2,500 | ¥3.59756 | ¥8,993.90 |
5,000 | ¥3.46907 | ¥17,345.35 |
12,500 | ¥3.27636 | ¥40,954.50 |
25,000 | ¥3.21211 | ¥80,302.75 |