RBR1MM60ATFTR | |
---|---|
DigiKey Part Number | RBR1MM60ATFTR-ND - Tape & Reel (TR) RBR1MM60ATFCT-ND - Cut Tape (CT) RBR1MM60ATFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1MM60ATFTR |
Description | DIODE SCHOTTKY 60V 1A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR1MM60ATFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.41040 | ¥141.04 |
500 | ¥1.30594 | ¥652.97 |
1,000 | ¥0.88801 | ¥888.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81749 | ¥2,452.47 |
6,000 | ¥0.78354 | ¥4,701.24 |
9,000 | ¥0.70518 | ¥6,346.62 |
30,000 | ¥0.69474 | ¥20,842.20 |
75,000 | ¥0.65295 | ¥48,971.25 |