
CAY16-222J4LF | |
|---|---|
DigiKey Part Number | CAY16-222J4LFTR-ND - Tape & Reel (TR) CAY16-222J4LFCT-ND - Cut Tape (CT) CAY16-222J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-222J4LF |
Description | RES ARRAY 4 RES 2.2K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-222J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.29800 | ¥2.98 |
| 25 | ¥0.24480 | ¥6.12 |
| 50 | ¥0.21500 | ¥10.75 |
| 100 | ¥0.18940 | ¥18.94 |
| 250 | ¥0.16008 | ¥40.02 |
| 500 | ¥0.14206 | ¥71.03 |
| 1,000 | ¥0.12661 | ¥126.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.09903 | ¥495.15 |
| 10,000 | ¥0.09001 | ¥900.10 |
| 15,000 | ¥0.08536 | ¥1,280.40 |
| 25,000 | ¥0.08011 | ¥2,002.75 |
| 35,000 | ¥0.07698 | ¥2,694.30 |
| 50,000 | ¥0.07392 | ¥3,696.00 |
| 60,000 | ¥0.07246 | ¥4,347.60 |
| 120,000 | ¥0.06742 | ¥8,090.40 |
| 125,000 | ¥0.06715 | ¥8,393.75 |







