Resistor Networks, Arrays

Results: 370
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Resistance (Ohms)
0.0310111213141516182022
Tolerance
±1%±5%Jumper
Number of Resistors
248
Number of Pins
4816
Power Per Element
62.5mW63mW
Temperature Coefficient
±200ppm/°C-
Package / Case
0606, Convex1206 (3216 Metric), Convex, Long Side Terminals1506, Convex, Long Side Terminals
Supplier Device Package
060612061506
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.150" L x 0.063" W (3.80mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
370Results
Applied FiltersRemove All

Showing
of 370
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CAY16 1206 (3216 Metric) convex
CAY16-103J4LF
RES ARRAY 4 RES 10K OHM 1206
Bourns Inc.
180,568
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated10k±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-470J4LF
RES ARRAY 4 RES 47 OHM 1206
Bourns Inc.
313,015
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated47±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-472J4LF
RES ARRAY 4 RES 4.7K OHM 1206
Bourns Inc.
127,422
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated4.7k±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-220J4LF
RES ARRAY 4 RES 22 OHM 1206
Bourns Inc.
122,307
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated22±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-47R0F4LF
RES ARRAY 4 RES 47 OHM 1206
Bourns Inc.
106,540
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.09213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated47±1%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-102J4LF
RES ARRAY 4 RES 1K OHM 1206
Bourns Inc.
102,052
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated1k±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-330J4LF
RES ARRAY 4 RES 33 OHM 1206
Bourns Inc.
88,703
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated33±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-510J4LF
RES ARRAY 4 RES 51 OHM 1206
Bourns Inc.
88,128
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated51±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-101J4LF
RES ARRAY 4 RES 100 OHM 1206
Bourns Inc.
84,431
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated100±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-182J4LF
RES ARRAY 4 RES 1.8K OHM 1206
Bourns Inc.
64,188
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated1.8k±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-201J4LF
RES ARRAY 4 RES 200 OHM 1206
Bourns Inc.
56,652
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated200±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-151J4LF
RES ARRAY 4 RES 150 OHM 1206
Bourns Inc.
54,219
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated150±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-222J4LF
RES ARRAY 4 RES 2.2K OHM 1206
Bourns Inc.
50,649
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated2.2k±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-471J4LF
RES ARRAY 4 RES 470 OHM 1206
Bourns Inc.
47,627
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated470±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-1001F4LF
RES ARRAY 4 RES 1K OHM 1206
Bourns Inc.
47,595
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.09213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated1k±1%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-4701F4LF
RES ARRAY 4 RES 4.7K OHM 1206
Bourns Inc.
45,775
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.09213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated4.7k±1%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-332J4LF
RES ARRAY 4 RES 3.3K OHM 1206
Bourns Inc.
45,563
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated3.3k±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-221J4LF
RES ARRAY 4 RES 220 OHM 1206
Bourns Inc.
43,864
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated220±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-223J4LF
RES ARRAY 4 RES 22K OHM 1206
Bourns Inc.
42,669
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated22k±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-331J4LF
RES ARRAY 4 RES 330 OHM 1206
Bourns Inc.
42,557
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated330±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-681J4LF
RES ARRAY 4 RES 680 OHM 1206
Bourns Inc.
40,525
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated680±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-2201F4LF
RES ARRAY 4 RES 2.2K OHM 1206
Bourns Inc.
37,573
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.09213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated2.2k±1%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-1000F4LF
RES ARRAY 4 RES 100 OHM 1206
Bourns Inc.
34,218
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.09213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated100±1%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-333J4LF
RES ARRAY 4 RES 33K OHM 1206
Bourns Inc.
33,156
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.07720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated33k±5%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
CAY16 1206 (3216 Metric) convex
CAY16-33R0F4LF
RES ARRAY 4 RES 33 OHM 1206
Bourns Inc.
32,895
In Stock
1 : ¥0.81000
Cut Tape (CT)
5,000 : ¥0.09213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated33±1%4--862.5mW±200ppm/°C-55°C ~ 125°C---Surface Mount1206 (3216 Metric), Convex, Long Side Terminals12060.126" L x 0.063" W (3.20mm x 1.60mm)0.024" (0.60mm)
Showing
of 370

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.