


DF2S5.6FS,L3M | |
|---|---|
DigiKey Part Number | DF2S5.6FSL3MTR-ND - Tape & Reel (TR) DF2S5.6FSL3MCT-ND - Cut Tape (CT) DF2S5.6FSL3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S5.6FS,L3M |
Description | TVS DIODE 3.5VWM SOD923 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S5.6FS,L3M Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 40pF @ 1MHz |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOD-923 |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3.5V (Max) | Base Product Number |
Voltage - Breakdown (Min) 5.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86000 | ¥8.60 |
| 100 | ¥0.52930 | ¥52.93 |
| 500 | ¥0.38388 | ¥191.94 |
| 1,000 | ¥0.33666 | ¥336.66 |
| 2,000 | ¥0.29664 | ¥593.28 |
| 5,000 | ¥0.25315 | ¥1,265.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.22619 | ¥2,261.90 |
| 20,000 | ¥0.20348 | ¥4,069.60 |
| 30,000 | ¥0.19190 | ¥5,757.00 |
| 50,000 | ¥0.17887 | ¥8,943.50 |
| 70,000 | ¥0.17115 | ¥11,980.50 |
| 100,000 | ¥0.16364 | ¥16,364.00 |











