
BALF-SPI2-01D3 | |
|---|---|
DigiKey Part Number | 497-17626-2-ND - Tape & Reel (TR) 497-17626-1-ND - Cut Tape (CT) 497-17626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-SPI2-01D3 |
Description | BALUN 868MHZ-928MHZ 50/50 6UFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 868MHz ~ 928MHz 50 / 50Ohm 6-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALF-SPI2-01D3 Models |
Category | Phase Difference 7° |
Manufacturer STMicroelectronics | Insertion Loss (Max) 2.1dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 10dB |
Part Status Active | Package / Case 6-UFBGA, FCBGA |
Frequency Range 868MHz ~ 928MHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / 50Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥3.27500 | ¥32.75 |
| 25 | ¥3.15240 | ¥78.81 |
| 50 | ¥3.06160 | ¥153.08 |
| 100 | ¥2.97140 | ¥297.14 |
| 250 | ¥2.85644 | ¥714.11 |
| 500 | ¥2.77128 | ¥1,385.64 |
| 1,000 | ¥2.68816 | ¥2,688.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.50260 | ¥12,513.00 |
| 10,000 | ¥2.42590 | ¥24,259.00 |
| 15,000 | ¥2.38193 | ¥35,728.95 |
| 25,000 | ¥2.32746 | ¥58,186.50 |
| 35,000 | ¥2.29216 | ¥80,225.60 |











