EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 4-WLCSP (1.63x1.02)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24M01X-FCU6T/VF

DigiKey Part Number
497-M24M01X-FCU6T/VFTR-ND - Tape & Reel (TR)
497-M24M01X-FCU6T/VFCT-ND - Cut Tape (CT)
497-M24M01X-FCU6T/VFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24M01X-FCU6T/VF
Description
1 MBIT SERIAL I2C BUS EEPROM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 4-WLCSP (1.63x1.02)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.6V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
4-WLCSP (1.63x1.02)
Memory Organization
128K x 8
Base Product Number
Memory Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,918
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.04000¥9.04
10¥8.46300¥84.63
25¥8.23360¥205.84
50¥8.05840¥402.92
100¥7.87950¥787.95
250¥7.64192¥1,910.48
500¥7.46230¥3,731.15
1,000¥7.28311¥7,283.11
5,000¥6.87247¥34,362.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥6.69935¥66,993.50
Manufacturers Standard Package