


MSS1P4-M3/89A | |
|---|---|
DigiKey Part Number | MSS1P4-M3/89AGITR-ND - Tape & Reel (TR) MSS1P4-M3/89AGICT-ND - Cut Tape (CT) MSS1P4-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS1P4-M3/89A |
Description | DIODE SCHOTTKY 40V 1A DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSS1P4-M3/89A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.64500 | ¥6.45 |
| 100 | ¥0.53750 | ¥53.75 |
| 500 | ¥0.49550 | ¥247.75 |
| 1,000 | ¥0.45383 | ¥453.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥0.37584 | ¥1,691.28 |
| 9,000 | ¥0.35829 | ¥3,224.61 |
| 13,500 | ¥0.35316 | ¥4,767.66 |
| 22,500 | ¥0.25996 | ¥5,849.10 |
| 31,500 | ¥0.24218 | ¥7,628.67 |











