



5024430670 | |
|---|---|
DigiKey Part Number | WM2279TR-ND - Tape & Reel (TR) WM2279CT-ND - Cut Tape (CT) WM2279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024430670 |
Description | CONN RCPT 6POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024430670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.293" (7.44mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥4.73000 | ¥47.30 |
| 25 | ¥4.43560 | ¥110.89 |
| 50 | ¥4.22400 | ¥211.20 |
| 100 | ¥4.02140 | ¥402.14 |
| 250 | ¥3.76920 | ¥942.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥3.48882 | ¥2,267.73 |
| 1,300 | ¥3.32222 | ¥4,318.89 |
| 1,950 | ¥3.22852 | ¥6,295.61 |
| 3,250 | ¥3.11422 | ¥10,121.22 |
| 4,550 | ¥3.04120 | ¥13,837.46 |
| 6,500 | ¥2.96563 | ¥19,276.60 |
| 16,250 | ¥2.78009 | ¥45,176.46 |











