
CWX813-100.0M | |
|---|---|
DigiKey Part Number | CW547TR-ND - Tape & Reel (TR) CW547CT-ND - Cut Tape (CT) CW547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX813-100.0M |
Description | XTAL OSC XO 100.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CWX813-100.0M Models |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWX823-100.0M | Connor Winfield | 375 | CW468CT-ND | ¥432.38000 | Similar |
| FNA000065 | Diodes Incorporated | 2,152 | FNA000065CT-ND | ¥203.15000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.91000 | ¥43.91 |
| 10 | ¥38.13300 | ¥381.33 |
| 25 | ¥36.06040 | ¥901.51 |
| 50 | ¥34.57020 | ¥1,728.51 |
| 100 | ¥33.14200 | ¥3,314.20 |
| 250 | ¥31.63272 | ¥7,908.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥28.81473 | ¥28,814.73 |
| 2,000 | ¥27.62903 | ¥55,258.06 |
| 3,000 | ¥26.95895 | ¥80,876.85 |











