


FNA000065 | |
|---|---|
DigiKey Part Number | FNA000065TR-ND - Tape & Reel (TR) FNA000065CT-ND - Cut Tape (CT) FNA000065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FNA000065 |
Description | XTAL OSC XO 100.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FNA000065 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥15.68800 | ¥156.88 |
| 25 | ¥14.83640 | ¥370.91 |
| 50 | ¥14.22100 | ¥711.05 |
| 100 | ¥13.63310 | ¥1,363.31 |
| 250 | ¥12.89292 | ¥3,223.23 |
| 500 | ¥12.36000 | ¥6,180.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.84958 | ¥11,849.58 |
| 2,000 | ¥11.36054 | ¥22,721.08 |
| 3,000 | ¥11.08414 | ¥33,252.42 |
| 5,000 | ¥10.74572 | ¥53,728.60 |
| 7,000 | ¥10.52858 | ¥73,700.06 |

