MAX994EUD+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3377EEUD+T

DigiKey Part Number
175-MAX3377EEUD+TTR-ND - Tape & Reel (TR)
175-MAX3377EEUD+TCT-ND - Cut Tape (CT)
175-MAX3377EEUD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3377EEUD+T
Description
IC XLTR VL BIDIR 14-TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3377EEUD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,886
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.74000¥44.74
10¥34.10800¥341.08
25¥31.46080¥786.52
100¥28.55050¥2,855.05
250¥28.14088¥7,035.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥24.91134¥62,278.35
Manufacturers Standard Package