56 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88E1514-A0-NNP2C000

DigiKey Part Number
2208-88E1514-A0-NNP2C000-ND
Manufacturer
Manufacturer Product Number
88E1514-A0-NNP2C000
Description
IC TXRX FULL/HALF 4/4 56QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full, Half IEEE 802.3, IEEE 1588 56-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marvell Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
IEEE 802.3, IEEE 1588
Number of Drivers/Receivers
4/4
Duplex
Full, Half
Data Rate
10Mbps, 100Mbps, 1Gbps
Voltage - Supply
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,781
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥152.10000¥152.10
10¥120.93800¥1,209.38
25¥113.14800¥2,828.70
100¥104.58900¥10,458.90
250¥100.50924¥25,127.31
500¥98.05030¥49,025.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.