
MT25QU01GBBB8E12-0SIT | |
|---|---|
DigiKey Part Number | MT25QU01GBBB8E12-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU01GBBB8E12-0SIT |
Description | IC FLASH 1GBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 166 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.00000 | ¥108.00 |
| 10 | ¥100.21800 | ¥1,002.18 |
| 25 | ¥97.11320 | ¥2,427.83 |
| 50 | ¥94.77300 | ¥4,738.65 |
| 100 | ¥92.45000 | ¥9,245.00 |
| 250 | ¥89.41664 | ¥22,354.16 |
| 500 | ¥87.16056 | ¥43,580.28 |











