Similar
Similar



LT1963AES8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1963AES8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AES8#PBF |
Description | IC REG LINEAR POS ADJ 1.5A 8-SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AES8#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tube | Current - Supply (Max) 120 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.21V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD29150PTR | STMicroelectronics | 59,271 | 497-4250-1-ND | ¥280.00000 | Similar |
| MIC5209YM | Microchip Technology | 505 | 576-1278-ND | ¥269.00000 | Similar |
| MIC5209YM-TR | Microchip Technology | 6,450 | MIC5209YM-CT-ND | ¥269.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.71000 | ¥59.71 |
| 10 | ¥46.04600 | ¥460.46 |
| 25 | ¥42.62560 | ¥1,065.64 |
| 100 | ¥38.86450 | ¥3,886.45 |
| 300 | ¥36.76620 | ¥11,029.86 |
| 500 | ¥35.99044 | ¥17,995.22 |
| 1,000 | ¥35.10094 | ¥35,100.94 |















