Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5209YM

DigiKey Part Number
576-1278-ND
Manufacturer
Manufacturer Product Number
MIC5209YM
Description
IC REG LIN POS ADJ 500MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5209YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
170 µA
Packaging
Tube
Current - Supply (Max)
25 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
16V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V, 2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Max)
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.6V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL5209DRTexas Instruments890296-21569-1-ND¥18.77000Direct
LT1129CS8#PBFAnalog Devices Inc.1,747LT1129CS8#PBF-ND¥84.11000Similar
NCP5500DADJR2Gonsemi18,111NCP5500DADJR2GOSCT-ND¥5.79000Similar
SPX3819S-L/TRMaxLinear, Inc.1031016-1854-1-ND¥5.62000Similar
In-Stock: 505
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.31000¥13.31
25¥11.08160¥277.04
100¥10.08940¥1,008.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.