


LD29150PTR | |
|---|---|
DigiKey Part Number | 497-4250-2-ND - Tape & Reel (TR) 497-4250-1-ND - Cut Tape (CT) 497-4250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29150PTR |
Description | IC REG LINEAR POS ADJ 1.5A PPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29150PTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 14V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.23V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Max) | Supplier Device Package PPAK |
Voltage Dropout (Max) 0.7V @ 1.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.89000 | ¥13.89 |
| 10 | ¥10.18900 | ¥101.89 |
| 25 | ¥9.25560 | ¥231.39 |
| 100 | ¥8.23280 | ¥823.28 |
| 250 | ¥7.74368 | ¥1,935.92 |
| 500 | ¥7.44912 | ¥3,724.56 |
| 1,000 | ¥7.40206 | ¥7,402.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.95057 | ¥17,376.42 |
| 5,000 | ¥6.79630 | ¥33,981.50 |
| 7,500 | ¥6.71904 | ¥50,392.80 |











