
VJ0805Y105KXQTW1BC | |
|---|---|
DigiKey Part Number | 720-1757-2-ND - Tape & Reel (TR) 720-1757-1-ND - Cut Tape (CT) 720-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y105KXQTW1BC |
Description | CAP CER 1UF 10V X7R 0805 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y105KXQTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.00100 | ¥10.01 |
| 50 | ¥0.69460 | ¥34.73 |
| 100 | ¥0.54660 | ¥54.66 |
| 500 | ¥0.40868 | ¥204.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30313 | ¥909.39 |
| 6,000 | ¥0.26520 | ¥1,591.20 |
| 9,000 | ¥0.24639 | ¥2,217.51 |
| 15,000 | ¥0.24051 | ¥3,607.65 |
| 21,000 | ¥0.23958 | ¥5,031.18 |
| 30,000 | ¥0.23661 | ¥7,098.30 |





