


TNPW04024K12BEED | |
|---|---|
DigiKey Part Number | 541-3152-2-ND - Tape & Reel (TR) 541-3152-1-ND - Cut Tape (CT) 541-3152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04024K12BEED |
Description | RES 4.12K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04024K12BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.58800 | ¥15.88 |
| 25 | ¥1.47200 | ¥36.80 |
| 50 | ¥1.39100 | ¥69.55 |
| 100 | ¥1.31480 | ¥131.48 |
| 250 | ¥1.22188 | ¥305.47 |
| 500 | ¥1.15856 | ¥579.28 |
| 1,000 | ¥1.10124 | ¥1,101.24 |
| 5,000 | ¥1.01218 | ¥5,060.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.97763 | ¥9,776.30 |
| 20,000 | ¥0.92040 | ¥18,408.00 |
| 30,000 | ¥0.91739 | ¥27,521.70 |
| 50,000 | ¥0.91395 | ¥45,697.50 |
| 70,000 | ¥0.91189 | ¥63,832.30 |




