


LT1963AEQ#PBF | |
|---|---|
DigiKey Part Number | 505-LT1963AEQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AEQ#PBF |
Description | IC REG LIN POS ADJ 1.5A DDPAK-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AEQ#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tube | Current - Supply (Max) 120 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.21V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1963AKTTR | Texas Instruments | 2,171 | 296-24759-1-ND | ¥36.71000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.80000 | ¥69.80 |
| 10 | ¥54.09400 | ¥540.94 |
| 50 | ¥47.79720 | ¥2,389.86 |
| 100 | ¥45.84890 | ¥4,584.89 |
| 250 | ¥43.79128 | ¥10,947.82 |
| 500 | ¥42.55112 | ¥21,275.56 |
| 1,000 | ¥41.53035 | ¥41,530.35 |














