


TL1963AKTTR | |
|---|---|
DigiKey Part Number | 296-24759-2-ND - Tape & Reel (TR) 296-24759-1-ND - Cut Tape (CT) 296-24759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963AKTTR |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TL1963AKTTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.21V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.71000 | ¥36.71 |
| 10 | ¥27.77200 | ¥277.72 |
| 25 | ¥25.53000 | ¥638.25 |
| 100 | ¥23.06610 | ¥2,306.61 |
| 250 | ¥21.89008 | ¥5,472.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥21.18136 | ¥10,590.68 |
| 1,000 | ¥20.59826 | ¥20,598.26 |
| 1,500 | ¥20.30613 | ¥30,459.19 |
| 2,500 | ¥19.98257 | ¥49,956.42 |
| 3,500 | ¥19.79339 | ¥69,276.86 |


