


LT1963AEST-1.8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1963AEST-1.8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1963AEST-1.8#TRPBFCT-ND - Cut Tape (CT) 505-LT1963AEST-1.8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1963AEST-1.8#TRPBF |
Description | IC REG LIN 1.8V 1.5A SOT-223-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AEST-1.8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.01000 | ¥64.01 |
| 10 | ¥42.75300 | ¥427.53 |
| 25 | ¥37.22240 | ¥930.56 |
| 100 | ¥30.96660 | ¥3,096.66 |
| 250 | ¥27.89520 | ¥6,973.80 |
| 500 | ¥26.77236 | ¥13,386.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥26.77236 | ¥53,544.72 |














