


5912301007NF | |
|---|---|
DigiKey Part Number | 350-5912301007NFTR-ND - Tape & Reel (TR) 350-5912301007NFCT-ND - Cut Tape (CT) 350-5912301007NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5912301007NF |
Description | LED CBI 2.85MM GRN SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 572nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 10 | ¥11.71000 | ¥117.10 |
| 100 | ¥8.92610 | ¥892.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥7.99863 | ¥3,199.45 |
| 800 | ¥7.56769 | ¥6,054.15 |
| 1,200 | ¥7.34679 | ¥8,816.15 |
| 2,000 | ¥7.09730 | ¥14,194.60 |
| 2,800 | ¥6.94891 | ¥19,456.95 |
| 4,000 | ¥6.80427 | ¥27,217.08 |
| 10,000 | ¥6.48501 | ¥64,850.10 |









