2773021447
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2773021447
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2773021447

DigiKey Part Number
1934-1479-2-ND - Tape & Reel (TR)
1934-1479-1-ND - Cut Tape (CT)
1934-1479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2773021447
Description
FERRITE BEAD 25 OHM 2SMD 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.2mOhm
Datasheet
 Datasheet
EDA/CAD Models
2773021447 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
25 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1.2mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.120" (3.05mm)
Size / Dimension
0.378" L x 0.122" W (9.60mm x 3.09mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,113
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.07000¥5.07
10¥3.55600¥35.56
25¥3.06840¥76.71
50¥2.73200¥136.60
100¥2.42370¥242.37
250¥2.04976¥512.44
500¥1.79058¥895.29
1,000¥1.77850¥1,778.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,800¥1.45301¥4,068.43
Manufacturers Standard Package