1SMC5365-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-1SMC5365-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-1SMC5365-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-1SMC5365-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC5365-AU_R2_000A1 |
Description | SILICON ZENER DIODE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98000 | ¥29.80 |
100 | ¥2.07040 | ¥207.04 |
500 | ¥1.61626 | ¥808.13 |
1,000 | ¥1.40175 | ¥1,401.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.40175 | ¥4,205.25 |