TPH1R204PL1,LQ | ||
---|---|---|
DigiKey Part Number | 264-TPH1R204PL1LQTR-ND - Tape & Reel (TR) 264-TPH1R204PL1LQCT-ND - Cut Tape (CT) 264-TPH1R204PL1LQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPH1R204PL1,LQ | |
Description | UMOS9 SOP-ADV(N) PD=170W F=1MHZ | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 150A (Tc) 960mW (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5.75) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.24mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7200 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 170W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5.75) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.26700 | $12.67 |
100 | $0.98580 | $98.58 |
500 | $0.83556 | $417.78 |
1,000 | $0.68066 | $680.66 |
2,000 | $0.64076 | $1,281.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.61025 | $3,051.25 |
10,000 | $0.59875 | $5,987.50 |