150A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,393 In Stock | 1 : ¥11.66000 Cut Tape (CT) 5,000 : ¥4.60183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 150A (Tc) | 10V | 2.6mOhm @ 50A, 10V | 4V @ 1mA | 72 nC @ 10 V | ±20V | 6000 pF @ 37.5 V | - | 142W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
13,196 In Stock | 1 : ¥12.72000 Cut Tape (CT) 5,000 : ¥5.00972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 1.24mOhm @ 50A, 10V | 2.4V @ 500µA | 74 nC @ 10 V | ±20V | 7200 pF @ 20 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN | |||
5,846 In Stock | 1 : ¥14.86000 Cut Tape (CT) 5,000 : ¥6.45672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 0.85mOhm @ 50A, 10V | 2.4V @ 1mA | 103 nC @ 10 V | ±20V | 9600 pF @ 20 V | - | 1W (Ta), 170W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
35,877 In Stock | 1 : ¥15.84000 Cut Tape (CT) 5,000 : ¥6.85834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.65mOhm @ 50A, 10V | 2.1V @ 1mA | 110 nC @ 10 V | ±20V | 10000 pF @ 15 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
15,151 In Stock | 1 : ¥16.83000 Cut Tape (CT) 5,000 : ¥7.31144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.65mOhm @ 50A, 10V | 2.1V @ 1mA | 110 nC @ 10 V | ±20V | 10000 pF @ 15 V | - | 960mW (Ta), 210W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN | |||
14,899 In Stock | 1 : ¥18.14000 Cut Tape (CT) 5,000 : ¥7.88444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 7V, 10V | 1.03mOhm @ 60A, 10V | 3V @ 90µA | 108 nC @ 10 V | ±20V | 6878 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
9,376 In Stock | 1 : ¥22.41000 Cut Tape (CT) 1,500 : ¥11.56954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 7V, 10V | 3.5mOhm @ 25A, 10V | 4V @ 1mA | 108 nC @ 10 V | ±20V | 7227 pF @ 40 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
5,072 In Stock | 1 : ¥22.74000 Cut Tape (CT) 5,000 : ¥10.94922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 0.8mOhm @ 50A, 10V | 2.4V @ 1mA | 103 nC @ 10 V | ±20V | 9600 pF @ 20 V | - | 1W (Ta), 170W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-DSOP Advance | 8-PowerVDFN | |||
3,910 In Stock | 1 : ¥28.98000 Cut Tape (CT) 800 : ¥17.51546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 150A (Tc) | 7.5V, 10V | 2.88mOhm @ 30A, 10V | 4V @ 250µA | 214 nC @ 10 V | ±20V | 10870 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,473 In Stock | 1 : ¥46.79000 Cut Tape (CT) 800 : ¥28.27710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 4.5V, 10V | 6.1mOhm @ 20A, 10V | 2.5V @ 250µA | 218 nC @ 10 V | ±20V | 9600 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
403 In Stock | 1 : ¥169.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 150A (Tc) | 10V | 8.3mOhm @ 75A, 10V | 4.5V @ 4mA | 254 nC @ 10 V | ±20V | 13100 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268HV (IXFT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
1,627 In Stock | 1 : ¥230.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 150A (Tc) | 10V | 11mOhm @ 90A, 10V | 5V @ 4mA | 240 nC @ 10 V | ±20V | 7000 pF @ 25 V | - | 680W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
12,396 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,500 : ¥4.38340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 150A (Tc) | 2.5V, 10V | 2.2mOhm @ 25A, 10V | 1.4V @ 250µA | 177 nC @ 10 V | ±12V | 8352 pF @ 10 V | - | 1.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
30,726 In Stock | 1 : ¥11.82000 Cut Tape (CT) 5,000 : ¥4.66458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 6V, 10V | 1.2mOhm @ 50A, 10V | 3V @ 500µA | 62 nC @ 10 V | ±20V | 5855 pF @ 20 V | - | 960mW (Ta), 132W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
2,195 In Stock | 1 : ¥12.15000 Cut Tape (CT) 5,000 : ¥5.27247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.9mOhm @ 50A, 10V | 2.3V @ 1mA | 74 nC @ 10 V | ±20V | 6900 pF @ 15 V | - | 800mW (Ta), 170W (Tc) | 150°C | - | - | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN | |||
4,893 In Stock | 1 : ¥12.48000 Cut Tape (CT) 5,000 : ¥4.92605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | - | 2.1V @ 500µA | 80 nC @ 10 V | ±20V | 7540 pF @ 15 V | - | 132W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
22,720 In Stock | 1 : ¥18.14000 Cut Tape (CT) 5,000 : ¥7.88444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 960mOhm @ 60A, 10V | 2V @ 90µA | 128 nC @ 10 V | ±16V | 7806 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
15,356 In Stock | 1 : ¥23.48000 Cut Tape (CT) 5,000 : ¥11.28785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.6mOhm @ 50A, 10V | 2.1V @ 1mA | 110 nC @ 10 V | ±20V | 10000 pF @ 15 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-DSOP Advance | 8-PowerVDFN | |||
1,933 In Stock | 1 : ¥23.56000 Strip | Strip | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 150A (Tc) | 7.5V, 10V | 4mOhm @ 20A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 6490 pF @ 50 V | - | 278W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,425 In Stock | 1 : ¥24.55000 Cut Tape (CT) 800 : ¥14.81181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 7.5V, 10V | 2.1mOhm @ 30A, 10V | 4V @ 250µA | 227 nC @ 10 V | ±20V | 10680 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,513 In Stock | 1 : ¥26.27000 Cut Tape (CT) 2,000 : ¥12.77847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 150A (Tc) | 6V, 10V | 3.5mOhm @ 75A, 10V | 3.8V @ 110µA | 87 nC @ 10 V | ±20V | 6110 pF @ 50 V | - | 166W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
907 In Stock | 1 : ¥28.98000 Strip | Strip | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 150A (Tc) | 7.5V, 10V | 1.75mOhm @ 30A, 10V | 4V @ 250µA | 212 nC @ 10 V | ±20V | 10895 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,545 In Stock | 1 : ¥30.29000 Bulk | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 4.5V, 10V | 5.8mOhm @ 20A, 10V | 2.5V @ 250µA | 218 nC @ 10 V | ±20V | 9600 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
16,767 In Stock | 1 : ¥9.52000 Cut Tape (CT) 5,000 : ¥5.07953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.92mOhm @ 50A, 10V | 2.1V @ 500µA | 81 nC @ 10 V | ±20V | 7540 pF @ 15 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN | |||
5,428 In Stock | 1 : ¥11.82000 Cut Tape (CT) 5,000 : ¥4.66458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 1.24mOhm @ 50A, 10V | 2.4V @ 500µA | 74 nC @ 10 V | ±20V | 7200 pF @ 20 V | - | 960mW (Ta), 132W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN |