SUP60061EL-GE3 | |
---|---|
DigiKey Part Number | 742-SUP60061EL-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SUP60061EL-GE3 |
Description | P-CHANNEL 80 V (D-S) MOSFET TO-2 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 150A (Tc) 375W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 218 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9600 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥25.41600 | ¥254.16 |
500 | ¥18.27434 | ¥9,137.17 |
1,000 | ¥15.64743 | ¥15,647.43 |
5,000 | ¥14.13548 | ¥70,677.40 |