
SUM70101EL-GE3 | |
|---|---|
DigiKey Part Number | SUM70101EL-GE3TR-ND - Tape & Reel (TR) SUM70101EL-GE3CT-ND - Cut Tape (CT) SUM70101EL-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM70101EL-GE3 |
Description | MOSFET P-CH 100V 120A TO263 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SUM70101EL-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.1mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 190 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.51000 | ¥42.51 |
| 10 | ¥28.27300 | ¥282.73 |
| 100 | ¥20.18160 | ¥2,018.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥15.95799 | ¥12,766.39 |
| 1,600 | ¥15.72747 | ¥25,163.95 |











