


SMLJ70CA | |
|---|---|
DigiKey Part Number | SMLJ70CABTR-ND - Tape & Reel (TR) SMLJ70CABCT-ND - Cut Tape (CT) SMLJ70CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ70CA |
Description | TVS DIODE 70VWM 113VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ70CA Models |
Category | Current - Peak Pulse (10/1000µs) 26.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ70CA-T7 | Littelfuse Inc. | 1,000 | 18-SMDJ70CA-T7CT-ND | ¥16.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 10 | ¥10.40400 | ¥104.04 |
| 100 | ¥6.99480 | ¥699.48 |
| 500 | ¥5.53328 | ¥2,766.64 |
| 1,000 | ¥5.06314 | ¥5,063.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.46629 | ¥13,398.87 |
| 6,000 | ¥4.16596 | ¥24,995.76 |
| 9,000 | ¥4.01300 | ¥36,117.00 |
| 15,000 | ¥3.84555 | ¥57,683.25 |




