PSMN3R5-80YSFX | |
---|---|
DigiKey Part Number | 1727-PSMN3R5-80YSFXTR-ND - Tape & Reel (TR) 1727-PSMN3R5-80YSFXCT-ND - Cut Tape (CT) 1727-PSMN3R5-80YSFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN3R5-80YSFX |
Description | NEXTPOWER 80 V, 3.5 MOHM, 150 A, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 150A (Tc) 294W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN3R5-80YSFX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7227 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 294W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥18.79100 | ¥187.91 |
100 | ¥15.20120 | ¥1,520.12 |
500 | ¥13.51192 | ¥6,755.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.56954 | ¥17,354.31 |
3,000 | ¥10.89394 | ¥32,681.82 |
7,500 | ¥10.45163 | ¥78,387.22 |