IRFB7730PBF | ||
---|---|---|
DigiKey Part Number | IRFB7730PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRFB7730PBF | |
Description | MOSFET N-CH 75V 195A TO220AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 75 V 195A (Tc) 375W (Tc) Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 407 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13660 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
50 | ¥21.14560 | ¥1,057.28 |
100 | ¥18.12460 | ¥1,812.46 |
500 | ¥16.11068 | ¥8,055.34 |
1,000 | ¥13.79474 | ¥13,794.74 |
2,000 | ¥12.98916 | ¥25,978.32 |
5,000 | ¥12.46179 | ¥62,308.95 |