
IRFB7440PBF | |
|---|---|
DigiKey Part Number | IRFB7440PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB7440PBF |
Description | MOSFET N-CH 40V 120A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 143W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4730 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 143W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 100A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 50 | ¥9.46740 | ¥473.37 |
| 100 | ¥8.46600 | ¥846.60 |
| 500 | ¥6.70944 | ¥3,354.72 |
| 1,000 | ¥6.14444 | ¥6,144.44 |
| 2,000 | ¥5.66925 | ¥11,338.50 |
| 5,000 | ¥5.15518 | ¥25,775.90 |
| 10,000 | ¥4.83768 | ¥48,376.80 |


















