Red 16 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174702123

DigiKey Part Number
900-2174702123-ND
Manufacturer
Manufacturer Product Number
2174702123
Description
ULTRA-FIT F-F 225MM 16 AWG LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
8.86" (225.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥7.98900¥79.89
25¥7.48920¥187.23
50¥7.13040¥356.52
100¥6.78880¥678.88
300¥6.28190¥1,884.57
500¥6.05926¥3,029.63
1,000¥5.76989¥5,769.89
2,500¥5.40871¥13,521.77
Manufacturers Standard Package