
VZ13 | |
|---|---|
DigiKey Part Number | 4008-VZ13-ND |
Manufacturer | |
Manufacturer Product Number | VZ13 |
Description | ADDITIONL EARTHING BLK 690V 175A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Additional Earthing Block 690V 175A |
Datasheet | Datasheet |
EDA/CAD Models | VZ13 Models |
Category | Part Status Active |
Manufacturer Schneider Electric | Type Additional Earthing Block |
Series | Voltage 690V |
Packaging Box | Current 175A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥592.04000 | ¥592.04 |











