


0366430003 | |
|---|---|
DigiKey Part Number | WM13896-ND |
Manufacturer | |
Manufacturer Product Number | 0366430003 |
Description | CONN PLUG HSG 3POS GLOW WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0366430003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.89400 | ¥28.94 |
| 25 | ¥2.71560 | ¥67.89 |
| 50 | ¥2.58520 | ¥129.26 |
| 100 | ¥2.46110 | ¥246.11 |
| 250 | ¥2.30692 | ¥576.73 |
| 500 | ¥2.19678 | ¥1,098.39 |
| 1,500 | ¥2.03276 | ¥3,049.14 |
| 3,000 | ¥1.93567 | ¥5,807.01 |



