TPH2R608NH,L1Q | ||
---|---|---|
DigiKey Part Number | TPH2R608NHL1QTR-ND - Tape & Reel (TR) TPH2R608NHL1QCT-ND - Cut Tape (CT) TPH2R608NHL1QDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPH2R608NH,L1Q | |
Description | MOSFET N-CH 75V 150A 8SOP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 75 V 150A (Tc) 142W (Tc) Surface Mount 8-SOP Advance (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPH2R608NH,L1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6000 pF @ 37.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 142W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.68000 | ¥11.68 |
10 | ¥9.55800 | ¥95.58 |
100 | ¥7.43370 | ¥743.37 |
500 | ¥6.30096 | ¥3,150.48 |
1,000 | ¥5.13281 | ¥5,132.81 |
2,000 | ¥4.83193 | ¥9,663.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.60183 | ¥23,009.15 |
10,000 | ¥4.51514 | ¥45,151.40 |