Similar

W25Q128JVSIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q128JVSIMTR-ND - Tape & Reel (TR) 256-W25Q128JVSIMTRCT-ND - Cut Tape (CT) 256-W25Q128JVSIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JVSIM TR |
Description | IC FLASH 128MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI, DTR |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM128LXQADG13IS2T | Everspin Technologies Inc. | 588 | 819-EM128LXQADG13IS2T-ND | ¥2,585.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.56000 | ¥16.56 |
| 10 | ¥15.49700 | ¥154.97 |
| 25 | ¥15.05160 | ¥376.29 |
| 50 | ¥14.71480 | ¥735.74 |
| 100 | ¥14.37560 | ¥1,437.56 |
| 250 | ¥13.92848 | ¥3,482.12 |
| 500 | ¥13.59132 | ¥6,795.66 |
| 1,000 | ¥13.25693 | ¥13,256.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥13.09802 | ¥26,196.04 |











